The MOC3062FR2M is a single-channel optocoupler with an isolation voltage of 7.5kV and a forward current of 60mA. It has a power dissipation of 250mW and operates over a temperature range of -40°C to 85°C. The device is packaged in a surface-mount SMD/SMT package and is available in quantities of 1000 per reel. The MOC3062FR2M is a lead-free component.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Hold Current | 500uA |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Series | MOC3062FM |
| RoHS | Compliant |