Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MOC3062FR2VM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Hold Current | 500uA |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Series | MOC3062FM |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC3062FR2VM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
