
Single-channel Triac output optocoupler for AC load control, featuring zero-crossing switching. Offers 5.25kV isolation voltage and a 600V AC output rating. Designed for surface mount applications with a 6-pin SMD package. Operates with a nominal input voltage of 1.3V and a forward current of 60mA, requiring a maximum input voltage of 1.5V. Suitable for a wide operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Onsemi MOC3062SR2M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MOC3062SR2M technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Hold Current | 500uA |
| Isolation Voltage | 5.25kV |
| Lead Free | Lead Free |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.3V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Weight | 0.81g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC3062SR2M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
