
The MOC3062TVM is a triac zero-crossing optocoupler from Onsemi, packaged in a DIP with a through-hole mount. It operates within a temperature range of -40°C to 85°C and features a maximum power dissipation of 250mW. The device is RoHS compliant and has a nominal input voltage of 1.3V, with a maximum input voltage of 1.5V. It also boasts an isolation voltage of up to 7.5kV and a reverse breakdown voltage of 6V.
Sign in to ask questions about the Onsemi MOC3062TVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MOC3062TVM technical specifications.
| Package/Case | DIP |
| Forward Current | 60mA |
| Hold Current | 500uA |
| Isolation Voltage | 4.2kV |
| Isolation Voltage-Max | 7.5kV |
| Lead Free | Lead Free |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 1.3V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Weight | 0.864g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC3062TVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
