
The MOC3062VM is an optocoupler with a single channel, isolated output. It has a forward current rating of 60mA and a hold current of 500uA. The device is approved for use in UL, IEC, and EN applications. It features a DIP-6 package and is mounted through a hole. The optocoupler operates over a temperature range of -40°C to 85°C and has a maximum input voltage of 1.5V. It is RoHS compliant and has a weight of 0.855g.
Sign in to ask questions about the Onsemi MOC3062VM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MOC3062VM technical specifications.
| Approvals | UL, IEC, EN |
| Package/Case | DIP |
| Forward Current | 60mA |
| Hold Current | 500uA |
| Isolation Voltage | 5.25kV |
| Isolation Voltage-Max | 7.5kV |
| Lead Free | Lead Free |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 1.3V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Weight | 0.855g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC3062VM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
