
The MOC3063FR2VM is a single-channel optocoupler with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a forward current of 60mA and a hold current of 500uA. The device is packaged in a surface mount package and is lead-free. It has a power dissipation of 250mW and is available in a tape and reel packaging with 1000 units per package.
Sign in to ask questions about the Onsemi MOC3063FR2VM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MOC3063FR2VM technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Hold Current | 500uA |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Series | MOC3063FM |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC3063FR2VM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
