The MOC3063FVM is an optocoupler with a single channel and 7.5kV isolation voltage. It can handle a forward current of 60mA and a hold current of 500uA. The device is lead free and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a surface mount package and is available in quantities of 1000.
Onsemi MOC3063FVM technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Hold Current | 500uA |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Series | MOC3063FM |
| RoHS | Compliant |
No datasheet is available for this part.