High-performance optocoupler featuring a triac output for AC load control. Designed for zero-crossing switching applications, this component offers a 600V AC output capability. It integrates a single channel for efficient isolation and control. Operating across a wide temperature range from -40°C to 85°C, it is suitable for demanding environments. The 6-pin package is available in surface-mount technology for streamlined integration.
Sign in to ask questions about the Onsemi MOC3063SR2M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MOC3063SR2M technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MOC3063SR2M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.