6-PIN DIP, Zero-cross Triac Output, 0.4 in. Lead Bend, Fssp
Onsemi MOC3063TM_F132 technical specifications.
| Approvals | UL |
| Package/Case | DIP |
| Hold Current | 500uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Weight | 0.030477oz |
| RoHS | Compliant |
No datasheet is available for this part.