
Single-channel, zero-crossing triac output optocoupler featuring 600V AC output capability and 7.5kV isolation voltage. Designed for through-hole mounting in a 6-pin DIP package, it operates with a nominal input voltage of 1.3V and a forward current of 60mA. This component offers a hold current of 500µA and a maximum power dissipation of 250mW, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi MOC3063TVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MOC3063TVM technical specifications.
| Package/Case | DIP |
| Forward Current | 60mA |
| Height | 3.53mm |
| Hold Current | 500uA |
| Input Current | 60mA |
| Isolation Voltage | 7.5kV |
| Length | 8.89mm |
| Max Input Current | 60mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Nominal Input Voltage | 1.3V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Voltage | 600V |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Weight | 0.864g |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC3063TVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
