Triac Driver Optocoupler, 6-Pin DIP Random-Phase (800 Volt Peak) Triac Driver Optocoupler 6-Pin DIP, 1000-TUBE
Onsemi MOC3071M technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.