
The MOC3081SR2M is a triac zero-crossing output optocoupler from Onsemi, featuring a 6V reverse breakdown voltage and 250mW power dissipation. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is lead free and RoHS compliant, packaged in a tape and reel format with 1000 units per package. It is suitable for surface mount applications and has a maximum input voltage of 1.5V.
Onsemi MOC3081SR2M technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Hold Current | 500uA |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.3V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Weight | 0.81g |
| RoHS | Compliant |
No datasheet is available for this part.