
The MOC3081TVM is a triac output optocoupler with a reverse breakdown voltage of 6V and a forward current of 60mA. It is packaged in a DIP package and is suitable for operating temperatures between -40°C and 85°C. The device is lead free and RoHS compliant, making it suitable for use in a variety of applications. The MOC3081TVM has a maximum power dissipation of 250mW and a maximum input voltage of 1.5V.
Sign in to ask questions about the Onsemi MOC3081TVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MOC3081TVM technical specifications.
| Package/Case | DIP |
| Forward Current | 60mA |
| Hold Current | 500uA |
| Isolation Voltage | 5.25kV |
| Lead Free | Lead Free |
| Max Input Current | 60mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Nominal Input Voltage | 1.3V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Weight | 0.864g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC3081TVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
