
The MOC3082FR2VM is a single-channel optocoupler with a forward current rating of 60mA and hold current of 500uA. It features an isolation voltage of 7.5kV and a power dissipation of 250mW. The device is packaged in a surface-mount package and is available in a tape and reel format. The MOC3082FR2VM operates over a temperature range of -40°C to 85°C and is compliant with lead-free requirements.
Sign in to ask questions about the Onsemi MOC3082FR2VM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MOC3082FR2VM technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Hold Current | 500uA |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC3082FR2VM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
