The MOC3082FVM is an optocoupler with a forward current rating of 60mA and a power dissipation of 250mW. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a surface mount package and is lead free. It has a high isolation voltage of 7.5kV and a hold current of 500uA.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Hold Current | 500uA |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| RoHS | Compliant |