
The MOC3082SM is a single-channel optocoupler with a forward current rating of 60mA and a power dissipation of 250mW. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a surface mount package and is RoHS compliant. It has an isolation voltage of 7.5kV and is approved by UL.
Sign in to ask questions about the Onsemi MOC3082SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MOC3082SM technical specifications.
| Approvals | UL |
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Hold Current | 500uA |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.3V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Weight | 0.81g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC3082SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
