
The MOC3082SR2VM is a surface mount optocoupler with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a nominal input voltage of 1.3V and a maximum input voltage of 1.5V. The device is RoHS compliant and has a power dissipation of 250mW. It is available in a surface mount package-6 with a weight of 0.81g and a package quantity of 1000 units per tape and reel.
Sign in to ask questions about the Onsemi MOC3082SR2VM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MOC3082SR2VM technical specifications.
| Approvals | UL, IEC, EN |
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Height | 4.8mm |
| Hold Current | 500uA |
| Isolation Voltage | 4.17kV |
| Lead Free | Lead Free |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.3V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Weight | 0.81g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC3082SR2VM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
