
Triac driver optocoupler featuring 800V maximum output voltage and 7.5kV isolation voltage. This surface mount device operates with a nominal input voltage of 1.3V and a maximum input current of 60mA, suitable for zero-crossing applications. It boasts a 60mA forward current, 500µA hold current, and a maximum power dissipation of 250mW. Approved by UL, IEC, and EN, this lead-free, RoHS-compliant component is supplied in a 1000-unit bulk package.
Sign in to ask questions about the Onsemi MOC3082SVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MOC3082SVM technical specifications.
| Approvals | UL, IEC, EN |
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Hold Current | 500uA |
| Isolation Voltage | 7.5kV |
| Isolation Voltage-Max | 7.5kV |
| Lead Free | Lead Free |
| Max Input Current | 60mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 800V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.3V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Weight | 0.81g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC3082SVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
