The MOC3082TM is a single-channel optocoupler with a nominal input voltage of 1.3V and a maximum input voltage of 1.5V. It can handle a forward current of 60mA and a hold current of 500uA. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a DIP package and is available in a bulk packaging quantity of 1000 units.
Onsemi MOC3082TM technical specifications.
| Package/Case | DIP |
| Forward Current | 60mA |
| Hold Current | 500uA |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 1.3V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| Series | MOC3082TM |
| RoHS | Compliant |
No datasheet is available for this part.