
The MOC3083FR2VM is a single-channel optocoupler with a maximum operating temperature range of -40°C to 85°C. It features a forward current rating of 60mA and a hold current of 500uA. The device is packaged in a surface-mount SMD/SMT package and is lead-free. The optocoupler is designed for use in applications requiring high isolation voltage, with a maximum isolation voltage of 7.5kV. It is available in quantities of 1000 units, packaged on tape and reel.
Sign in to ask questions about the Onsemi MOC3083FR2VM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MOC3083FR2VM technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Hold Current | 500uA |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC3083FR2VM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
