6-PIN DIP, Zero-cross Triac Output, Surface Mount, Fssp Led
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Package/Case | SMD/SMT |
| Hold Current | 500uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Weight | 0.028572oz |
| RoHS | Compliant |