
The MOC3162FR2M is an optocoupler with a single channel, isolated to 7.5kV. It can handle a forward current of 60mA and a hold current of 500uA. The device is packaged in a surface mount format and has a power dissipation of 250mW. It operates over a temperature range of -40°C to 85°C and is lead free.
Sign in to ask questions about the Onsemi MOC3162FR2M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MOC3162FR2M technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Hold Current | 500uA |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC3162FR2M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
