
The MOC3162SR2M is an optocoupler with a single channel, isolated to 7.5kV. It has a maximum input voltage of 1.5V and a nominal input voltage of 1.3V. The device can handle a forward current of 60mA and a hold current of 500uA. It is packaged in a SMD/SMT package and is rated for operation between -40°C and 85°C.
Sign in to ask questions about the Onsemi MOC3162SR2M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MOC3162SR2M technical specifications.
| Approvals | UL |
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Hold Current | 500uA |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.3V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| Weight | 0.028572oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi MOC3162SR2M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
