
The Onsemi MOC3162SR2VM is an optocoupler with a reverse breakdown voltage of 6V and a forward current of 60mA. It is packaged in a surface mount SMD/SMT package and has a maximum operating temperature of 85°C. The device is lead free and meets the requirements of UL, IEC, and EN approvals. It can withstand an isolation voltage of 7.5kV and has a power dissipation of 250mW.
Sign in to ask questions about the Onsemi MOC3162SR2VM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MOC3162SR2VM technical specifications.
| Approvals | UL, IEC, EN |
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Hold Current | 500uA |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.3V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| Weight | 0.028572oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi MOC3162SR2VM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
