
The MOC3162TM is a single-channel optocoupler with a forward current rating of 60mA and a hold current of 500uA. It features an isolation voltage of 7.5kV and a maximum operating temperature of 85°C. The device is packaged in a DIP package and is suitable for through-hole mounting. The MOC3162TM is compliant with RoHS regulations and is available in quantities of 1000 pieces.
Onsemi MOC3162TM technical specifications.
| Package/Case | DIP |
| Forward Current | 60mA |
| Hold Current | 500uA |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | MOC3162TM |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC3162TM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
