The MOC3162VM is a general-purpose optocoupler with a single channel and a 6-pin DIP package. It can handle a maximum forward current of 60mA and a hold current of 500uA. The device has an isolation voltage of 7.5kV and is lead-free. It operates within a temperature range of -40°C to 85°C and has a power dissipation of 250mW. The MOC3162VM is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the Onsemi MOC3162VM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MOC3162VM technical specifications.
| Package/Case | DIP |
| Forward Current | 60mA |
| Hold Current | 500uA |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 1.3V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Weight | 0.030159oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC3162VM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
