The MOC3163FM is an optocoupler with a single channel and a maximum operating temperature of 85°C. It has a forward current rating of 60mA and a hold current of 500uA. The device is isolated to 7.5kV and is suitable for surface mount applications. It is lead free and available in a package quantity of 1000 units, packaged in rail or tube packaging.
Onsemi MOC3163FM technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Hold Current | 500uA |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| RoHS | Compliant |
No datasheet is available for this part.