
The MOC3163VM is an optocoupler with a single channel, isolated to 7.5kV. It has a forward current rating of 60mA and a hold current of 500uA. The device is RoHS compliant and lead free, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a DIP-6 package and is available in quantities of 1000 in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MOC3163VM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, IEC, EN |
| Package/Case | DIP |
| Forward Current | 60mA |
| Hold Current | 500uA |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 1.3V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC3163VM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
