
The MOC8020 is a general purpose optocoupler with a collector-emitter saturation voltage of 2V and a maximum collector current of 150mA. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The device is packaged in a PDIP package and is lead free. It is RoHS compliant and has a maximum power dissipation of 250mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MOC8020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 2V |
| Collector-emitter Voltage-Max | 2V |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 50V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MOC8020 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC8020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
