General purpose, 6-pin surface mount optocoupler featuring a photodarlington output. Offers 7.5kV isolation voltage and a 50V collector-emitter voltage rating. Supports a 60mA forward current and delivers up to 150mA output current per channel. Operates within a -55°C to 100°C temperature range with 250mW power dissipation. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Onsemi MOC80203SD technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 2V |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 50V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 50V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.