General purpose, surface mount optocoupler featuring a photodarlington output. This 6-pin device offers 7.5kV isolation voltage and a maximum collector current of 150mA. It operates with a DC input type and has a collector-emitter voltage rating of 50V. The component supports a forward current of 60mA and a maximum power dissipation of 250mW, with an operating temperature range from -55°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 2V |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 50V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 50V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |