
Single-channel DC input optocoupler featuring a Darlington output configuration. This surface-mount device offers a 7.5kV isolation voltage and a maximum collector-emitter voltage of 50V. With a maximum forward current of 60mA and a maximum collector current of 150mA, it operates within a temperature range of -55°C to 100°C. Packaged in a 6-pin PDIP SMD on tape and reel, this lead-free and RoHS compliant component is designed for general optoelectronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MOC8020SD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 2V |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 50V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 50V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC8020SD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
