
General purpose optocoupler featuring a single-channel DC input and Darlington DC output. This component offers an isolation voltage of 7.5kV and a collector-emitter voltage (VCEO) of 50V. With a maximum collector current of 150mA and a forward current of 60mA, it is housed in a 6-pin PDIP package suitable for through-hole mounting. Operating within a temperature range of -55°C to 100°C, this RoHS compliant device is supplied in bulk packaging.
Sign in to ask questions about the Onsemi MOC8020W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MOC8020W technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 2V |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 50V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Series | MOC8020 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC8020W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
