
6-Pin DIP Photodarlington Output Optocoupler - No Base Connection, MDIP 6L, 1000-REEL
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 50V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 150mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.81g |
| RoHS | Compliant |
