The MOC8030300 is an optocoupler with a collector emitter voltage of 80V and a maximum collector current of 150mA. It is designed for use in DC input applications and features an isolation voltage of 7.5kV. The device is packaged in a DIP package and is suitable for operation over a temperature range of -40°C to 110°C. The MOC8030300 is RoHS compliant and available in quantities of 1000.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Collector Emitter Voltage (VCEO) | 80V |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Max Collector Current | 150mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 80V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |