The MOC8030300W is an optocoupler with a collector-emitter voltage of 80V and a maximum collector current of 150mA. It features a PDIP package with a through-hole mount and operates over a temperature range of -40°C to 110°C. The device is RoHS compliant and has a maximum power dissipation of 250mW. It is suitable for use in a variety of applications requiring isolation and voltage transfer.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Collector Emitter Voltage (VCEO) | 80V |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 80V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Series | MOC8030 |
| RoHS | Compliant |