The MOC8030S is an optocoupler with a DC input type, a maximum collector current of 150mA, and a maximum operating temperature range of -40°C to 110°C. It features a maximum power dissipation of 250mW and is RoHS compliant. The device is packaged in a surface mount package with a quantity of 1000 units per rail/Tube. It has a maximum isolation voltage of 7.5kV and a maximum output voltage of 80V.
Checking distributor stock and pricing after the page loads.
Onsemi MOC8030S technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Voltage (VCEO) | 80V |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 80V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.