
The MOC8030SD is a DC input optocoupler with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It features a maximum collector current of 150mA and a maximum output voltage of 80V. The device is packaged in a surface mount package and is lead free. It is RoHS compliant and available in quantities of 1000 per tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MOC8030SD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MOC8030SD technical specifications.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 80V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC8030SD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
