
The MOC8050300W is an optocoupler with a collector emitter voltage of 80V and a maximum collector current of 150mA. It has a maximum power dissipation of 250mW and is packaged in a PDIP package. The device is designed for use in through hole mounting and has a maximum operating temperature range of -40°C to 110°C. The MOC8050300W is RoHS compliant and lead free.
Onsemi MOC8050300W technical specifications.
| Package/Case | PDIP |
| Collector Emitter Voltage (VCEO) | 80V |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 80V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Series | MOC8050 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC8050300W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
