
6-Pin DIP Photodarlington Output Optocoupler - No Base Connection, 1000-REEL
Onsemi MOC8050SR2M technical specifications.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Max Collector Current | 150mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 80V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MOC8050 |
| Weight | 0.81g |
| RoHS | Compliant |
No datasheet is available for this part.
