
Surface mount photodarlington output optocoupler featuring 7.5kV isolation voltage and 150mA max collector current. This general-purpose optocoupler operates with a 60mA forward current and DC input type, offering 100V max output voltage. Designed for surface mounting, it operates within a -40°C to 100°C temperature range and has a power dissipation of 250mW. Packaged on tape and reel, this RoHS compliant component provides 1 channel of isolation.
Onsemi MOC8050SR2VM technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Max Collector Current | 150mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 100V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Weight | 0.81g |
| RoHS | Compliant |
No datasheet is available for this part.
