
The MOC8100FM is an optocoupler with a DC input type and a maximum operating temperature range of -55°C to 100°C. It has a maximum power dissipation of 250mW and a maximum output voltage of 30V. The device is packaged in a surface mount package and is lead free. It features a collector-emitter saturation voltage of 500mV and an isolation voltage of 5.3kV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MOC8100FM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 500mV |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC8100FM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
