Transistor output optocoupler featuring 7500V isolation and a single channel. This PDIP packaged component offers a 30V collector-emitter voltage and a maximum input current of 60mA. With a power dissipation of 250mW, it operates across a temperature range of -55°C to 100°C. The device supports through-hole mounting and has a collector-emitter saturation voltage of 500mV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MOC8100TM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 500mV |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | No |
| Series | MOC8100 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi MOC8100TM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.