
The MOC8100TVM optocoupler features a collector-emitter saturation voltage of 500mV and a maximum operating temperature of 100°C. It is designed for DC input and has a maximum power dissipation of 250mW. The device is packaged in a PDIP-8 package and is available in a lead-free version. The MOC8100TVM is RoHS compliant and has an isolation voltage of 5.3kV. It is suitable for use in applications where high isolation is required, such as in industrial control systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MOC8100TVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 500mV |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MOC8100 |
| Weight | 0.030477oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC8100TVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
