
General purpose, transistor output optocoupler featuring a 6-pin PDIP package for through-hole mounting. Offers a 5.3kV isolation voltage and a 1:1 channel configuration. Key electrical specifications include a 30V collector-emitter voltage (VCEO), 100mA forward current, and 50mA maximum collector current. The device boasts a 117% current transfer ratio and a low collector-emitter saturation voltage of 400mV. Operating temperature range spans from -55°C to 100°C, with a maximum power dissipation of 250mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MOC8102300W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 117% |
| Forward Current | 100mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | MOC8102 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC8102300W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
