
The MOC8103300 is a general purpose optocoupler with a collector-emitter saturation voltage of 400mV and a current transfer ratio of 173%. It has a maximum collector current of 50mA and a maximum output voltage of 30V. The device is packaged in a DIP package and is rated for operation between -55°C and 100°C. It is RoHS compliant and available in quantities of 1000 per rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MOC8103300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 173% |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Contains Lead |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC8103300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
