
The MOC8105300 is a general purpose optocoupler with a collector-emitter saturation voltage of 400mV and a current transfer ratio of 133%. It has a maximum operating temperature range of -55°C to 100°C and is RoHS compliant. The device is packaged in a DIP package and is available in quantities of 1000. It has a maximum power dissipation of 250mW and a maximum output voltage of 30V.
Sign in to ask questions about the Onsemi MOC8105300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MOC8105300 technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 133% |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC8105300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
