The MOC81053S is a high-side optocoupler switch from Onsemi with a maximum collector-emitter voltage of 400mV and a current transfer ratio of 133%. It features a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The device is RoHS compliant and lead-free, packaged in a rail/tube format with 1000 units per package. It has a maximum power dissipation of 250mW and an output current per channel of 50mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 133% |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |