
The MOC8106300W is an optocoupler with a collector-emitter voltage-max of 400mV and a current transfer ratio of 150%. It features a maximum collector current of 50mA and a maximum power dissipation of 250mW. The device is packaged in a PDIP package and is mounted through a hole. It operates over a temperature range of -55°C to 100°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MOC8106300W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 150% |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MOC8106 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC8106300W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
