
General purpose optocoupler featuring a single channel DC input and transistor DC output. This surface mount device offers 5.3kV isolation voltage and a 70V collector-emitter voltage. Key specifications include a 100mA forward current, 50mA max collector current, and a 150% current transfer ratio. Operating temperature range spans from -55°C to 100°C, with a maximum power dissipation of 250mW. Packaged in bulk for 1000 units, this RoHS compliant component is designed for SMD/SMT applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MOC8106S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 150% |
| Forward Current | 100mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC8106S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
